A9CCA-0503F | |
---|---|
DigiKey Part Number | A9CCA-0503F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0503F |
Description | FLEX CABLE - AFG05A/AF05/AFG05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.44400 | ¥264.44 |
25 | ¥26.31080 | ¥657.77 |
50 | ¥26.04160 | ¥1,302.08 |
100 | ¥23.47840 | ¥2,347.84 |
250 | ¥23.34344 | ¥5,835.86 |
500 | ¥21.58916 | ¥10,794.58 |
1,000 | ¥19.29534 | ¥19,295.34 |
2,500 | ¥17.81107 | ¥44,527.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/322/306/A9CCx-050xx_tmb.jpg)