A9CAG-1305F | |
---|---|
DigiKey Part Number | A9CAG-1305F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1305F |
Description | FLEX CABLE - AFG13G/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥32.28100 | ¥322.81 |
25 | ¥32.11680 | ¥802.92 |
50 | ¥31.78680 | ¥1,589.34 |
100 | ¥28.65710 | ¥2,865.71 |
250 | ¥28.49228 | ¥7,123.07 |
500 | ¥26.35134 | ¥13,175.67 |
1,000 | ¥23.55147 | ¥23,551.47 |
2,500 | ¥21.73979 | ¥54,349.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)