A9CAG-1302F | |
---|---|
DigiKey Part Number | A9CAG-1302F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1302F |
Description | FLEX CABLE - AFG13G/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥30.04800 | ¥300.48 |
25 | ¥29.89360 | ¥747.34 |
50 | ¥29.58640 | ¥1,479.32 |
100 | ¥26.67280 | ¥2,667.28 |
250 | ¥26.51996 | ¥6,629.99 |
500 | ¥24.52712 | ¥12,263.56 |
1,000 | ¥21.92108 | ¥21,921.08 |
2,500 | ¥20.23480 | ¥50,587.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)