A9CAG-1303F | |
---|---|
DigiKey Part Number | A9CAG-1303F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1303F |
Description | FLEX CABLE - AFG13G/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
10 | ¥30.78700 | ¥307.87 |
25 | ¥30.63240 | ¥765.81 |
50 | ¥30.31880 | ¥1,515.94 |
100 | ¥27.33450 | ¥2,733.45 |
250 | ¥27.17740 | ¥6,794.35 |
500 | ¥25.13514 | ¥12,567.57 |
1,000 | ¥22.46449 | ¥22,464.49 |
2,500 | ¥20.73646 | ¥51,841.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)