A9CAA-0505E | |
---|---|
DigiKey Part Number | A9CAA-0505E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0505E |
Description | FLEX CABLE - AFK05A/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.64000 | ¥156.40 |
25 | ¥15.56240 | ¥389.06 |
50 | ¥15.40480 | ¥770.24 |
100 | ¥14.13480 | ¥1,413.48 |
250 | ¥14.05520 | ¥3,513.80 |
500 | ¥12.78480 | ¥6,392.40 |
1,000 | ¥11.43478 | ¥11,434.78 |
2,500 | ¥10.56129 | ¥26,403.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)