A9CAA-0503E | |
---|---|
DigiKey Part Number | A9CAA-0503E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0503E |
Description | FLEX CABLE - AFK05A/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.82700 | ¥148.27 |
25 | ¥14.75120 | ¥368.78 |
50 | ¥14.60040 | ¥730.02 |
100 | ¥13.39680 | ¥1,339.68 |
250 | ¥13.32156 | ¥3,330.39 |
500 | ¥12.11718 | ¥6,058.59 |
1,000 | ¥10.83776 | ¥10,837.76 |
2,500 | ¥10.00989 | ¥25,024.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)