A9CAA-0502E | |
---|---|
DigiKey Part Number | A9CAA-0502E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0502E |
Description | FLEX CABLE - AFK05A/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.86000 | ¥148.60 |
25 | ¥14.41960 | ¥360.49 |
50 | ¥14.27200 | ¥713.60 |
100 | ¥13.24730 | ¥1,324.73 |
250 | ¥13.02764 | ¥3,256.91 |
500 | ¥11.85660 | ¥5,928.30 |
1,000 | ¥10.61249 | ¥10,612.49 |
2,500 | ¥9.80737 | ¥24,518.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)