A9BAG-1808F | |
---|---|
DigiKey Part Number | A9BAG-1808F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1808F |
Description | FLEX CABLE - AFF18G/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.87000 | ¥63.87 |
10 | ¥55.67100 | ¥556.71 |
25 | ¥54.20760 | ¥1,355.19 |
50 | ¥52.74480 | ¥2,637.24 |
100 | ¥49.52070 | ¥4,952.07 |
250 | ¥49.22764 | ¥12,306.91 |
500 | ¥46.29756 | ¥23,148.78 |
1,000 | ¥41.31617 | ¥41,316.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)