A9BAG-1803F | |
---|---|
DigiKey Part Number | A9BAG-1803F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1803F |
Description | FLEX CABLE - AFF18G/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
10 | ¥49.11100 | ¥491.11 |
25 | ¥47.81720 | ¥1,195.43 |
50 | ¥46.52500 | ¥2,326.25 |
100 | ¥43.68190 | ¥4,368.19 |
250 | ¥43.42328 | ¥10,855.82 |
500 | ¥40.83868 | ¥20,419.34 |
1,000 | ¥36.44464 | ¥36,444.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/257/160/A9BAx-180xx_tmb.jpg)