A9BAG-1804F | |
---|---|
DigiKey Part Number | A9BAG-1804F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1804F |
Description | FLEX CABLE - AFF18G/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥50.42500 | ¥504.25 |
25 | ¥49.09480 | ¥1,227.37 |
50 | ¥47.76960 | ¥2,388.48 |
100 | ¥44.84930 | ¥4,484.93 |
250 | ¥44.58416 | ¥11,146.04 |
500 | ¥41.93042 | ¥20,965.21 |
1,000 | ¥37.41889 | ¥37,418.89 |