A9BAG-0202F | |
---|---|
DigiKey Part Number | A9BAG-0202F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0202F |
Description | FLEX CABLE - AFF02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.88100 | ¥78.81 |
25 | ¥7.53680 | ¥188.42 |
50 | ¥7.43160 | ¥371.58 |
100 | ¥6.49400 | ¥649.40 |
250 | ¥6.25096 | ¥1,562.74 |
500 | ¥5.90384 | ¥2,951.92 |
1,000 | ¥5.10502 | ¥5,105.02 |
2,500 | ¥4.72304 | ¥11,807.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)