A9BAG-0204F | |
---|---|
DigiKey Part Number | A9BAG-0204F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0204F |
Description | FLEX CABLE - AFF02G/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.90440 | ¥197.61 |
50 | ¥7.82720 | ¥391.36 |
100 | ¥7.06370 | ¥706.37 |
250 | ¥6.83484 | ¥1,708.71 |
500 | ¥6.22368 | ¥3,111.84 |
1,000 | ¥5.57462 | ¥5,574.62 |
2,500 | ¥5.19283 | ¥12,982.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/259/165/A9BAx-020xx_tmb.jpg)