A9BAA-0606F | |
---|---|
DigiKey Part Number | A9BAA-0606F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0606F |
Description | FLEX CABLE - AFF06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.26000 | ¥192.60 |
25 | ¥19.16160 | ¥479.04 |
50 | ¥18.96800 | ¥948.40 |
100 | ¥17.40310 | ¥1,740.31 |
250 | ¥17.30560 | ¥4,326.40 |
500 | ¥15.74116 | ¥7,870.58 |
1,000 | ¥14.07908 | ¥14,079.08 |
2,500 | ¥13.00361 | ¥32,509.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)