A9BAA-0603F | |
---|---|
DigiKey Part Number | A9BAA-0603F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0603F |
Description | FLEX CABLE - AFF06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.83200 | ¥178.32 |
25 | ¥17.73960 | ¥443.49 |
50 | ¥17.56080 | ¥878.04 |
100 | ¥16.11170 | ¥1,611.17 |
250 | ¥16.02128 | ¥4,005.32 |
500 | ¥14.57306 | ¥7,286.53 |
1,000 | ¥13.03430 | ¥13,034.30 |
2,500 | ¥12.03863 | ¥30,096.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)