A9BAA-0605F | |
---|---|
DigiKey Part Number | A9BAA-0605F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0605F |
Description | FLEX CABLE - AFF06A/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥18.78400 | ¥187.84 |
25 | ¥18.68880 | ¥467.22 |
50 | ¥18.49840 | ¥924.92 |
100 | ¥16.97290 | ¥1,697.29 |
250 | ¥16.87740 | ¥4,219.35 |
500 | ¥15.35184 | ¥7,675.92 |
1,000 | ¥13.73082 | ¥13,730.82 |
2,500 | ¥12.68192 | ¥31,704.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)