A7OOB-0906G | |
---|---|
DigiKey Part Number | A7OOB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-0906G |
Description | CABLE D-SUB-AFN09B/AE09G/AFN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.48000 | ¥117.48 |
10 | ¥115.00300 | ¥1,150.03 |
25 | ¥111.94240 | ¥2,798.56 |
50 | ¥106.43520 | ¥5,321.76 |
100 | ¥96.03670 | ¥9,603.67 |
250 | ¥95.42484 | ¥23,856.21 |
500 | ¥83.19094 | ¥41,595.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/108/A7OOB-09xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/473/256/A7OOB-09xxG_tmb.jpg)