A7OOB-0910G | |
---|---|
DigiKey Part Number | A7OOB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-0910G |
Description | CABLE D-SUB-AFN09B/AE09G/AFN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.65000 | ¥122.65 |
10 | ¥120.06800 | ¥1,200.68 |
25 | ¥116.87160 | ¥2,921.79 |
50 | ¥111.12300 | ¥5,556.15 |
100 | ¥100.26630 | ¥10,026.63 |
250 | ¥99.62796 | ¥24,906.99 |
500 | ¥86.85530 | ¥43,427.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/108/A7OOB-09xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/473/256/A7OOB-09xxG_tmb.jpg)