A7OOB-0906M | |
---|---|
DigiKey Part Number | A7OOB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7OOB-0906M |
Description | CABLE D-SUB-AFN09B/AE09M/AFN09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.05000 | ¥124.05 |
10 | ¥121.48900 | ¥1,214.89 |
25 | ¥118.25720 | ¥2,956.43 |
50 | ¥112.43980 | ¥5,621.99 |
100 | ¥101.45510 | ¥10,145.51 |
250 | ¥100.80884 | ¥25,202.21 |
500 | ¥87.88448 | ¥43,942.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/473/256/A7OOB-09xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/360/108/A7OOB-09xxM_tmb.jpg)