A3DKB-5006M | |
---|---|
DigiKey Part Number | A3DKB-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-5006M |
Description | IDC CABLE - AKR50B/AE50M/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.51000 | ¥270.51 |
10 | ¥224.19300 | ¥2,241.93 |
25 | ¥208.10880 | ¥5,202.72 |
50 | ¥196.74140 | ¥9,837.07 |
100 | ¥186.02510 | ¥18,602.51 |
250 | ¥172.79996 | ¥43,199.99 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/218/A3DKB-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/378/A3DKB-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/378/A3DKB-50%20M_tmb.jpg)