A3DKB-5018M | |
---|---|
DigiKey Part Number | A3DKB-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-5018M |
Description | IDC CABLE - AKR50B/AE50M/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.43000 | ¥292.43 |
10 | ¥242.38600 | ¥2,423.86 |
25 | ¥224.99480 | ¥5,624.87 |
50 | ¥212.71120 | ¥10,635.56 |
100 | ¥201.12950 | ¥20,112.95 |
250 | ¥186.83776 | ¥46,709.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/218/A3DKB-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/378/A3DKB-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/378/A3DKB-50%20M_tmb.jpg)