A3DKB-5006G | |
---|---|
DigiKey Part Number | A3DKB-5006G-ND |
Manufacturer | |
Manufacturer Product Number | A3DKB-5006G |
Description | IDC CABLE - AKR50B/AE50G/APK50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.08000 | ¥266.08 |
10 | ¥220.54000 | ¥2,205.40 |
25 | ¥204.71640 | ¥5,117.91 |
50 | ¥193.53460 | ¥9,676.73 |
100 | ¥182.99240 | ¥18,299.24 |
250 | ¥169.98136 | ¥42,495.34 |