A3CCB-1418M | |
---|---|
DigiKey Part Number | A3CCB-1418M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1418M |
Description | IDC CABLE- AKC14B/AE14M/AKC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥59.42300 | ¥594.23 |
25 | ¥55.14360 | ¥1,378.59 |
50 | ¥52.11920 | ¥2,605.96 |
100 | ¥49.26380 | ¥4,926.38 |
250 | ¥45.73780 | ¥11,434.45 |
500 | ¥43.24728 | ¥21,623.64 |
1,000 | ¥40.90034 | ¥40,900.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/171/A3CCB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/327/A3CCB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/327/A3CCB-14 M_tmb.jpg)