A3CCB-1406M | |
---|---|
DigiKey Part Number | A3CCB-1406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1406M |
Description | IDC CABLE- AKC14B/AE14M/AKC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥52.76400 | ¥527.64 |
25 | ¥48.96320 | ¥1,224.08 |
50 | ¥46.27380 | ¥2,313.69 |
100 | ¥43.73860 | ¥4,373.86 |
250 | ¥40.60636 | ¥10,151.59 |
500 | ¥38.39398 | ¥19,196.99 |
1,000 | ¥36.30885 | ¥36,308.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/171/A3CCB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/327/A3CCB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/327/A3CCB-14 M_tmb.jpg)