A3CCB-1418G | |
---|---|
DigiKey Part Number | A3CCB-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1418G |
Description | IDC CABLE- AKC14B/AE14G/AKC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.01000 | ¥66.01 |
10 | ¥54.69400 | ¥546.94 |
25 | ¥50.74960 | ¥1,268.74 |
50 | ¥47.96500 | ¥2,398.25 |
100 | ¥45.33620 | ¥4,533.62 |
250 | ¥42.09068 | ¥10,522.67 |
500 | ¥39.79768 | ¥19,898.84 |
1,000 | ¥37.63686 | ¥37,636.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/327/A3CCB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/171/A3CCB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/171/A3CCB-14 G_tmb.jpg)