966292-2 | |
---|---|
DigiKey Part Number | A136910-ND |
Manufacturer | |
Manufacturer Product Number | 966292-2 |
Description | CONN FERRULE 26AWG BROWN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Brown Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966292-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 26 AWG (0.14mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 8.00mm | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.90300 | ¥9.03 |
25 | ¥0.83760 | ¥20.94 |
50 | ¥0.79480 | ¥39.74 |
100 | ¥0.75200 | ¥75.20 |
250 | ¥0.70012 | ¥175.03 |
500 | ¥0.65974 | ¥329.87 |
1,000 | ¥0.62509 | ¥625.09 |
2,500 | ¥0.57899 | ¥1,447.47 |