095-850-261-018 | |
---|---|
DigiKey Part Number | 115-095-850-261-018-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-261-018 |
Description | CBL ASSY BNC JACK TO JACK 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.74000 | ¥201.74 |
10 | ¥176.66600 | ¥1,766.66 |
25 | ¥169.03120 | ¥4,225.78 |
50 | ¥163.57860 | ¥8,178.93 |
100 | ¥158.12720 | ¥15,812.72 |
250 | ¥149.40284 | ¥37,350.71 |
500 | ¥145.04056 | ¥72,520.28 |