929939-6 | |
---|---|
DigiKey Part Number | A107010TR-ND - Tape & Reel (TR) A107010CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929939-6 |
Description | CONN SOCKET 17-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929939-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.06900 | ¥20.69 |
25 | ¥2.06240 | ¥51.56 |
50 | ¥2.01960 | ¥100.98 |
100 | ¥1.72570 | ¥172.57 |
250 | ¥1.55296 | ¥388.24 |
500 | ¥1.51898 | ¥759.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,750 | ¥1.51892 | ¥5,695.95 |