929939-1 | |
---|---|
DigiKey Part Number | 17-929939-1TR-ND - Tape & Reel (TR) 17-929939-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929939-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 929939-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.44480 | ¥36.12 |
50 | ¥1.42680 | ¥71.34 |
100 | ¥1.31850 | ¥131.85 |
250 | ¥1.08368 | ¥270.92 |
500 | ¥1.02344 | ¥511.72 |
1,000 | ¥0.95119 | ¥951.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,750 | ¥1.13952 | ¥4,273.20 |
7,500 | ¥1.04269 | ¥7,820.17 |
11,250 | ¥0.92353 | ¥10,389.71 |
26,250 | ¥0.92176 | ¥24,196.20 |