929053-1 | |
---|---|
DigiKey Part Number | 17-929053-1-ND |
Manufacturer | |
Manufacturer Product Number | 929053-1 |
Description | CONN SHIELD 32POS W/LOCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 929053-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 32 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.56200 | ¥115.62 |
25 | ¥11.50040 | ¥287.51 |
50 | ¥11.38140 | ¥569.07 |
100 | ¥10.44370 | ¥1,044.37 |
250 | ¥10.38476 | ¥2,596.19 |
500 | ¥10.32932 | ¥5,164.66 |