9-927742-3 | |
---|---|
DigiKey Part Number | A120777-ND |
Manufacturer | |
Manufacturer Product Number | 9-927742-3 |
Description | CONN MALE TAB HSG 0.25 3POS NAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-927742-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.24000 | ¥9.24 |
10 | ¥8.79800 | ¥87.98 |
25 | ¥8.41280 | ¥210.32 |
50 | ¥8.29600 | ¥414.80 |
100 | ¥7.24870 | ¥724.87 |
250 | ¥6.97756 | ¥1,744.39 |
500 | ¥6.58988 | ¥3,294.94 |
1,000 | ¥5.69829 | ¥5,698.29 |
2,500 | ¥5.27191 | ¥13,179.77 |