Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,336 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,500 : ¥1.23581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.618" (15.70mm) | 1.102" (28.00mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
2,256 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,500 : ¥2.10776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.618" (15.70mm) | 1.102" (28.00mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Silver | |||
7,101 In Stock | 1 : ¥1.81000 Cut Tape (CT) 64,000 : ¥0.79296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.620" (15.75mm) | 1.107" (28.12mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
44,706 In Stock | 1 : ¥1.97000 Cut Tape (CT) 63,000 : ¥0.87219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.620" (15.75mm) | 1.107" (28.12mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
0 In Stock Check Lead Time | 73,500 : ¥0.71100 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.618" (15.70mm) | 1.102" (28.00mm) | Crimp | 18-22 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - |