88117-5 | |
---|---|
DigiKey Part Number | A30728TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88117-5 |
Description | CONTACT FLAT FLEX PIN TIN-LEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 88117-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
135,000 | ¥1.15625 | ¥156,093.75 |