8134-HC-8P2 | |
---|---|
DigiKey Part Number | A114358-ND |
Manufacturer | |
Manufacturer Product Number | 8134-HC-8P2 |
Description | CONN PIN RCPT .025-.035 PRESSFIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.035" (0.64mm ~ 0.89mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 8134-HC-8P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | 0.025" ~ 0.035" (0.64mm ~ 0.89mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.058" (1.47mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.8µin (0.63µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.030" (0.76mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.41200 | ¥64.12 |
100 | ¥5.17380 | ¥517.38 |
1,000 | ¥4.01509 | ¥4,015.09 |
5,000 | ¥3.50311 | ¥17,515.55 |
10,000 | ¥3.33503 | ¥33,350.30 |