8080-1G1 | |
---|---|
DigiKey Part Number | A109130-ND |
Manufacturer | |
Manufacturer Product Number | 8080-1G1 |
Description | CONN TRANSIST TO-3 4POS GOLD |
Customer Reference | |
Detailed Description | 4 (Round) Pos Transistor, TO-3 Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor, TO-3 | |
Number of Positions or Pins (Grid) | 4 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Fluoropolymer (FP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.45000 | ¥119.45 |
10 | ¥108.02500 | ¥1,080.25 |
25 | ¥105.17080 | ¥2,629.27 |
50 | ¥101.16940 | ¥5,058.47 |
100 | ¥93.73790 | ¥9,373.79 |
300 | ¥93.16650 | ¥27,949.95 |