4600 | |
---|---|
DigiKey Part Number | 36-4600-ND |
Manufacturer | |
Manufacturer Product Number | 4600 |
Description | CONN TRANSIST TO-3 3POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (Oval) Pos Transistor, TO-3 Socket Tin Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor, TO-3 | |
Number of Positions or Pins (Grid) | 3 (Oval) | |
Pitch - Mating | - | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Brass | |
Mounting Type | Chassis Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Brass | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
25 | ¥15.22440 | ¥380.61 |
100 | ¥12.88530 | ¥1,288.53 |
250 | ¥11.65856 | ¥2,914.64 |
500 | ¥10.73810 | ¥5,369.05 |
1,000 | ¥9.20401 | ¥9,204.01 |
2,500 | ¥8.59041 | ¥21,476.03 |