4632 | |
---|---|
DigiKey Part Number | 36-4632-ND |
Manufacturer | |
Manufacturer Product Number | 4632 |
Description | CONN SOCKET COVER FOR TO-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | TO-3 | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Color | Natural | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.29652 | ¥2,148.26 |