203-2737-55-1102 | |
---|---|
DigiKey Part Number | 3M10849-ND |
Manufacturer | |
Manufacturer Product Number | 203-2737-55-1102 |
Description | CONN TRANSIST TO-3/TO-66 3POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 (Rectangular) Pos Transistor, TO-3 and TO-66 Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor, TO-3 and TO-66 | |
Number of Positions or Pins (Grid) | 3 (Rectangular) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.234" (5.94mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 150°C | |
Termination Post Length | 0.370" (9.40mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 25mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.21000 | ¥396.21 |
10 | ¥363.57900 | ¥3,635.79 |
30 | ¥349.59800 | ¥10,487.94 |
50 | ¥337.94520 | ¥16,897.26 |
100 | ¥319.29980 | ¥31,929.98 |
250 | ¥309.97692 | ¥77,494.23 |