8-321026-1 | |
---|---|
DigiKey Part Number | 8-321026-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-321026-1 |
Description | CONN SPLICE 22-26 AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 8-321026-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.95200 | ¥59.52 |
25 | ¥5.73040 | ¥143.26 |
50 | ¥5.67300 | ¥283.65 |
100 | ¥5.11960 | ¥511.96 |
300 | ¥4.95407 | ¥1,486.22 |
500 | ¥4.87252 | ¥2,436.26 |