2-323994-1 | |
---|---|
DigiKey Part Number | A100507TR-ND - Tape & Reel (TR) A100507CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323994-1 |
Description | CONN SPLICE 22-26 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2-323994-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥13.11900 | ¥131.19 |
25 | ¥12.73160 | ¥318.29 |
50 | ¥12.60200 | ¥630.10 |
100 | ¥11.69730 | ¥1,169.73 |
250 | ¥11.50356 | ¥2,875.89 |
500 | ¥10.46948 | ¥5,234.74 |
1,000 | ¥9.37084 | ¥9,370.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.63337 | ¥38,533.48 |
8,000 | ¥9.34581 | ¥74,766.48 |