794772-2 | |
---|---|
DigiKey Part Number | A30719-ND |
Manufacturer | |
Manufacturer Product Number | 794772-2 |
Description | SEAL INTERFACE 2POS MINI UMNL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 794772-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 2 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.26200 | ¥32.62 |
25 | ¥3.24280 | ¥81.07 |
50 | ¥3.16240 | ¥158.12 |
100 | ¥2.71280 | ¥271.28 |
250 | ¥2.45376 | ¥613.44 |
500 | ¥2.40012 | ¥1,200.06 |