794019-1 | |
---|---|
DigiKey Part Number | A14048-ND |
Manufacturer | |
Manufacturer Product Number | 794019-1 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794019-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.18240 | ¥29.56 |
50 | ¥1.11980 | ¥55.99 |
100 | ¥1.05990 | ¥105.99 |
250 | ¥0.98648 | ¥246.62 |
500 | ¥0.92968 | ¥464.84 |
1,000 | ¥0.88099 | ¥880.99 |
3,000 | ¥0.81600 | ¥2,448.00 |