770277-1 | |
---|---|
DigiKey Part Number | A14001-ND |
Manufacturer | |
Manufacturer Product Number | 770277-1 |
Description | CONN RCPT HSG 1POS .062 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770277-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.91800 | ¥19.18 |
25 | ¥1.91480 | ¥47.87 |
50 | ¥1.89040 | ¥94.52 |
100 | ¥1.74570 | ¥174.57 |
250 | ¥1.43528 | ¥358.82 |
500 | ¥1.35540 | ¥677.70 |
1,000 | ¥1.25975 | ¥1,259.75 |
2,500 | ¥1.21986 | ¥3,049.65 |