640391-1 | |
---|---|
DigiKey Part Number | A14016TR-ND - Tape & Reel (TR) A14016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640391-1 |
Description | CONN PIN 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640391-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.29700 | ¥12.97 |
25 | ¥1.20840 | ¥30.21 |
50 | ¥1.14440 | ¥57.22 |
100 | ¥1.08290 | ¥108.29 |
250 | ¥1.00816 | ¥252.04 |
500 | ¥0.95004 | ¥475.02 |
1,000 | ¥0.90021 | ¥900.21 |
2,500 | ¥0.83382 | ¥2,084.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.66375 | ¥6,637.50 |
30,000 | ¥0.59323 | ¥17,796.90 |
50,000 | ¥0.51441 | ¥25,720.50 |