770275-1 | |
---|---|
DigiKey Part Number | A14011-ND |
Manufacturer | |
Manufacturer Product Number | 770275-1 |
Description | CONN PLUG HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥7.17500 | ¥71.75 |
100 | ¥5.90860 | ¥590.86 |
1,000 | ¥4.64486 | ¥4,644.86 |
5,000 | ¥3.98134 | ¥19,906.70 |
10,000 | ¥3.91064 | ¥39,106.40 |