770339-1 | |
---|---|
DigiKey Part Number | A25771-ND |
Manufacturer | |
Manufacturer Product Number | 770339-1 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 770339-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.13300 | ¥41.33 |
25 | ¥4.11240 | ¥102.81 |
50 | ¥4.00760 | ¥200.38 |
100 | ¥3.43820 | ¥343.82 |
250 | ¥3.10948 | ¥777.37 |
500 | ¥2.93682 | ¥1,468.41 |
1,000 | ¥2.57408 | ¥2,574.08 |
2,500 | ¥2.53955 | ¥6,348.88 |