7-1452656-2 | |
---|---|
DigiKey Part Number | 17-7-1452656-2TR-ND - Tape & Reel (TR) 17-7-1452656-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452656-2 |
Description | CONN SOCKET 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452656-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.82080 | ¥70.52 |
50 | ¥2.76020 | ¥138.01 |
100 | ¥2.35950 | ¥235.95 |
250 | ¥2.12340 | ¥530.85 |
500 | ¥2.00532 | ¥1,002.66 |
1,000 | ¥1.75764 | ¥1,757.64 |
2,500 | ¥1.74583 | ¥4,364.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.56888 | ¥14,119.92 |
18,000 | ¥1.45991 | ¥26,278.38 |