7-1452668-2 | |
---|---|
DigiKey Part Number | 17-7-1452668-2TR-ND - Tape & Reel (TR) 17-7-1452668-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452668-2 |
Description | CONN SOCKET 20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452668-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.61600 | ¥56.16 |
25 | ¥5.58920 | ¥139.73 |
50 | ¥5.44800 | ¥272.40 |
100 | ¥4.67300 | ¥467.30 |
250 | ¥4.22672 | ¥1,056.68 |
500 | ¥3.99194 | ¥1,995.97 |
1,000 | ¥3.49885 | ¥3,498.85 |
2,500 | ¥3.45186 | ¥8,629.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.07326 | ¥12,439.56 |
12,000 | ¥1.94388 | ¥23,326.56 |