696736-1 | |
---|---|
DigiKey Part Number | 696736-1-ND |
Manufacturer | |
Manufacturer Product Number | 696736-1 |
Description | CONN WIRE PIN 14-16AWG SOLIS |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Strato-Therm Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 0.695" (17.65mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Diameter - Barrel ID | 0.085" (2.16mm) | |
Diameter - Barrel OD | 0.165" (4.19mm) | |
Material - Insulation | - | |
Length - Termination | - | |
Base Product Number |