1213850-2 | |
---|---|
DigiKey Part Number | 1213850-2-ND |
Manufacturer | |
Manufacturer Product Number | 1213850-2 |
Description | 626 PNEU HD,16-14 STRATO-THERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Splices and Terminals, 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 14-16 AWG | |
Specifications | - | |
Compatible Tools | 189721-1, 189722-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,109.02000 | ¥26,109.02 |