323878 | |
---|---|
DigiKey Part Number | A29337-ND |
Manufacturer | |
Manufacturer Product Number | 323878 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Orange |
Datasheet | Datasheet |
EDA/CAD Models | 323878 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Mating Area | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥14.15400 | ¥141.54 |
25 | ¥13.73320 | ¥343.33 |
50 | ¥13.59540 | ¥679.77 |
100 | ¥12.61850 | ¥1,261.85 |
250 | ¥12.40960 | ¥3,102.40 |
500 | ¥11.29422 | ¥5,647.11 |
1,000 | ¥10.10906 | ¥10,109.06 |
3,000 | ¥9.34216 | ¥28,026.48 |